Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
25+ | $68.140 |
50+ | $67.290 |
100+ | $64.090 |
Price for:Each
Minimum: 25
Multiple: 1
$1,703.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No175101-07-36.00
Newark Part No.61T6130
Technical Datasheet
Connector to ConnectorN-Type Plug to N-Type Plug
Connector Type AN Type Straight Plug
Connector Type BN Type Straight Plug
Coaxial Cable TypeRG142
Impedance50ohm
Cable Length - Imperial3ft
Cable Length - Metric900mm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Plug
Connector Type B
N Type Straight Plug
Impedance
50ohm
Cable Length - Metric
900mm
Product Range
-
Connector Type A
N Type Straight Plug
Coaxial Cable Type
RG142
Cable Length - Imperial
3ft
Jacket Color
-
SVHC
Lead
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate