Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No175101-22-M0.50
Newark Part No.14AC2370
Product Range175 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
25+ | $39.870 |
50+ | $38.720 |
100+ | $37.310 |
250+ | $35.790 |
Price for:Each
Minimum: 25
Multiple: 1
$996.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No175101-22-M0.50
Newark Part No.14AC2370
Product Range175 Series
Technical Datasheet
Connector Type AN Type Straight Plug
Connector to ConnectorN-Type Plug to N-Type Plug
Coaxial Cable TypeLMR-240
Connector Type BN Type Straight Plug
Impedance50ohm
Cable Length - Imperial19.69"
Cable Length - Metric500mm
Jacket Color-
Product Range175 Series
SVHCLead
Technical Specifications
Connector Type A
N Type Straight Plug
Coaxial Cable Type
LMR-240
Impedance
50ohm
Cable Length - Metric
500mm
Product Range
175 Series
Connector to Connector
N-Type Plug to N-Type Plug
Connector Type B
N Type Straight Plug
Cable Length - Imperial
19.69"
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate