Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
25+ | $53.420 |
50+ | $53.420 |
Price for:Each
Minimum: 25
Multiple: 1
$1,335.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No175101-R2-10.00
Newark Part No.93T6883
Technical Datasheet
Connector Type AN Type Straight Plug
Connector to ConnectorN-Type Plug to N-Type Plug
Connector Type BN Type Straight Plug
Coaxial Cable Type0.141 Conformable
Impedance50ohm
Cable Length - Imperial10"
Cable Length - Metric254mm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector Type A
N Type Straight Plug
Connector Type B
N Type Straight Plug
Impedance
50ohm
Cable Length - Metric
254mm
Product Range
-
Connector to Connector
N-Type Plug to N-Type Plug
Coaxial Cable Type
0.141 Conformable
Cable Length - Imperial
10"
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate