Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No242102
Newark Part No.92C7247
Also Known AsSMAM-BF-NT3G-50
Technical Datasheet
191 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.780 |
| 5+ | $12.150 |
| 10+ | $11.510 |
| 25+ | $10.880 |
| 50+ | $10.200 |
| 100+ | $9.620 |
| 250+ | $9.120 |
Price for:Each
Minimum: 1
Multiple: 1
$12.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No242102
Newark Part No.92C7247
Also Known AsSMAM-BF-NT3G-50
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderPlug
Convert To Coax TypeBNC
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead
Product Overview
The 242102 is a straight SMA to BNC Coaxial Adapter with male to female connection and gold-plated phosphorous bronze contact. It features PTFE natural insulator and 4GHz maximum frequency.
- Nickel-plated brass body
Applications
Sensing & Instrumentation, Defence, Military & Aerospace, Communications & Networking, RF Communications
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
BNC
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate