Print Page
Image is for illustrative purposes only. Please refer to product description.
74 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.140 |
| 5+ | $56.600 |
| 10+ | $53.050 |
| 25+ | $50.930 |
| 50+ | $49.070 |
| 100+ | $47.290 |
| 250+ | $46.710 |
Price for:Each
Minimum: 1
Multiple: 1
$60.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No242125-10-EE
Newark Part No.52AK7781
Convert From Coax TypeN
Convert From GenderJack
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead
Product Overview
242125-10-EE is a N-type to SMA jack adapter. It is exposed to concentrated salt spray and tested for the corrosion of the base material for a full 720 hours to ensure reliable performance. Typical applications are marine GPS, remote base station, environmental measurement equipment, search and rescue communication.
- IP68 extreme exposure, validated 720 hours of salt spray endurance
- Superior RF performance
- Environmentally friendly, chromium-free
- Tin/nickel EE body finish
- Material is brass body, beryllium copper contact, gold contact finish, PTFE insulator
- 11GHz maximum frequency
- Straight orientation
- Temperature rating is -65°C to 165°C
- 50 ohm impedance
- Bulkhead-rear panel mounting
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
SMA
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability