Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No242126
Newark Part No.92C7274
Also Known AsSMAM-MCXF1-3GT50G-50
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $36.340 |
5+ | $35.210 |
10+ | $33.440 |
25+ | $32.300 |
50+ | $30.530 |
100+ | $29.720 |
250+ | $28.430 |
Price for:Each
Minimum: 1
Multiple: 1
$36.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No242126
Newark Part No.92C7274
Also Known AsSMAM-MCXF1-3GT50G-50
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderPlug
Convert To Coax TypeMCX
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead
Product Overview
The 242126 is a MCX Jack to SMA Plug Straight Adapter with gold-plated beryllium copper contacts and gold-plated brass body. It features PTFE insulation and 6GHz maximum frequency. This adapter is commonly used in applications requiring 2 dissimilar RF interfaces to be connected.
- 50Ω Impedance
- -65 to 165°C Temperature range
Applications
RF Communications
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
MCX
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
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
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability