Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $6.480 |
5+ | $6.480 |
10+ | $6.480 |
25+ | $6.480 |
50+ | $6.480 |
100+ | $6.480 |
250+ | $6.480 |
Price for:Each
Minimum: 1
Multiple: 1
$6.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245101-01-24.00
Newark Part No.99R5533
Technical Datasheet
Connector to ConnectorBNC Plug to SMA Plug
Connector Type ABNC Straight Plug
Coaxial Cable TypeRG316
Connector Type BSMA Straight Plug
Impedance50ohm
Cable Length - Imperial2ft
Cable Length - Metric610mm
Jacket ColorBrown
Product Range-
SVHCLead
Product Overview
The 245101-01-24.00 is a 24-inch RG-316/U Coaxial Cable, BNC straight male to SMA straight male connectors. Available with most commercially available RF connector series mounted to popular flexible cables as well as semi-rigid conformable (hand formable) cable. Each cable assembly is limited by the lower performing end.
- 50Ω Nominal impedance
Technical Specifications
Connector to Connector
BNC Plug to SMA Plug
Coaxial Cable Type
RG316
Impedance
50ohm
Cable Length - Metric
610mm
Product Range
-
Connector Type A
BNC Straight Plug
Connector Type B
SMA Straight Plug
Cable Length - Imperial
2ft
Jacket Color
Brown
SVHC
Lead
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability