Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
25+ | $17.670 |
50+ | $16.180 |
100+ | $14.950 |
250+ | $14.410 |
Price for:Each
Minimum: 25
Multiple: 1
$441.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245101-04-M0.25
Newark Part No.78X4585
Technical Datasheet
Connector to ConnectorBNC Plug to SMA Plug
Connector Type ASMA Straight Plug
Connector Type BBNC Straight Plug
Coaxial Cable TypeRG58/U
Impedance50ohm
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
The 245101-04-M0.25 is a 0.25m RG-58/U RF Coaxial Cable Assembly with BNC straight plug to SMA straight plug connection. This assembly performs up to 1GHz and offers 50Ω impedance.
Applications
RF Communications
Technical Specifications
Connector to Connector
BNC Plug to SMA Plug
Connector Type B
BNC Straight Plug
Impedance
50ohm
Cable Length - Metric
250mm
Product Range
-
Connector Type A
SMA Straight Plug
Coaxial Cable Type
RG58/U
Cable Length - Imperial
9.84"
Jacket Color
Black
SVHC
Lead
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate