Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
25+ | $19.230 |
50+ | $18.320 |
100+ | $17.450 |
250+ | $16.470 |
Price for:Each
Minimum: 25
Multiple: 1
$480.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No255101-08-06.00
Newark Part No.99R5551
Technical Datasheet
Connector to ConnectorMCX Plug to MCX Plug
Connector Type AMCX Straight Plug
Coaxial Cable TypeRG178
Connector Type BMCX Straight Plug
Impedance50ohm
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
MCX Plug to MCX Plug
Coaxial Cable Type
RG178
Impedance
50ohm
Cable Length - Metric
152mm
Product Range
-
Connector Type A
MCX Straight Plug
Connector Type B
MCX Straight Plug
Cable Length - Imperial
6"
Jacket Color
-
SVHC
Lead
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate