Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
25+ | $23.800 |
50+ | $22.510 |
100+ | $19.360 |
250+ | $18.980 |
Price for:Each
Minimum: 25
Multiple: 1
$595.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No255104-03-06.00
Newark Part No.99R5563
Technical Datasheet
Connector Type AMCX Right Angle Plug
Connector to Connector90° MCX Plug to 90° MCX Plug
Coaxial Cable TypeRG316DB
Connector Type BMCX Right Angle Plug
Impedance50ohm
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Connector Type A
MCX Right Angle Plug
Coaxial Cable Type
RG316DB
Impedance
50ohm
Cable Length - Metric
152mm
Product Range
-
Connector to Connector
90° MCX Plug to 90° MCX Plug
Connector Type B
MCX Right Angle Plug
Cable Length - Imperial
6"
Jacket Color
Black
SVHC
Lead
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate