Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 25+ | $25.650 |
| 50+ | $24.420 |
| 100+ | $23.870 |
Price for:Each
Minimum: 25
Multiple: 1
$641.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No255110-01-36.00
Newark Part No.99R5574
Technical Datasheet
Connector to ConnectorMCX Plug to MCX Bulkhead Jack
Connector Type AMCX Straight Plug
Connector Type BMCX Bulkhead Jack
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial3ft
Cable Length - Metric900mm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
MCX Plug to MCX Bulkhead Jack
Connector Type B
MCX Bulkhead Jack
Impedance
50ohm
Cable Length - Metric
900mm
Product Range
-
Connector Type A
MCX Straight Plug
Coaxial Cable Type
RG316
Cable Length - Imperial
3ft
Jacket Color
Black
SVHC
Lead
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate