Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
25+ | $18.970 |
50+ | $18.070 |
100+ | $17.310 |
250+ | $16.330 |
Price for:Each
Minimum: 25
Multiple: 1
$474.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No265101-08-12.00
Newark Part No.61T6167
Technical Datasheet
Connector to ConnectorMMCX Plug to MMCX Plug
Connector Type AMMCX Straight Plug
Coaxial Cable TypeRG178
Connector Type BMMCX Straight Plug
Impedance50ohm
Cable Length - Imperial1ft
Cable Length - Metric305mm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
MMCX Plug to MMCX Plug
Coaxial Cable Type
RG178
Impedance
50ohm
Cable Length - Metric
305mm
Product Range
-
Connector Type A
MMCX Straight Plug
Connector Type B
MMCX Straight Plug
Cable Length - Imperial
1ft
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate