Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.490 |
10+ | $3.100 |
25+ | $3.020 |
50+ | $2.920 |
100+ | $2.570 |
250+ | $2.460 |
500+ | $2.320 |
1000+ | $2.150 |
Price for:Each
Minimum: 1
Multiple: 1
$3.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No31-2367-RFX
Newark Part No.18AC0850
Technical Datasheet
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeBelden 9907, Belden B7806A, LMR-195, RG58, RG58A, RG58B, RG58C, RG141, RG303
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product Range-
SVHCLead (14-Jun-2023)
Technical Specifications
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
11GHz
Product Range
-
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 9907, Belden B7806A, LMR-195, RG58, RG58A, RG58B, RG58C, RG141, RG303
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Alternatives for 31-2367-RFX
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate