Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No031-4803-75
Newark Part No.50B8959
Also Known As31-4803-75
Technical Datasheet
64 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $26.610 |
5+ | $25.490 |
10+ | $24.350 |
25+ | $22.900 |
50+ | $22.300 |
100+ | $22.090 |
250+ | $21.870 |
Price for:Each
Minimum: 1
Multiple: 1
$26.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No031-4803-75
Newark Part No.50B8959
Also Known As31-4803-75
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderJack
Convert To Coax TypeBNC
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance75ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead
Alternatives for 031-4803-75
1 Product Found
Product Overview
The 31-4803-75 is a BNC Jack to BNC Jack isolated Straight Adapter with gold-plated beryllium copper contacts. Body made up of brass with nickel-plated finish and PPO insulator. This adapter is commonly used in applications requiring 2 dissimilar RF interfaces to be connected.
- Bulkhead mounting
- 75Ω Impedance
- -65 to 165°C Temperature range
Applications
RF Communications
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
75ohm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability