Print Page
Image is for illustrative purposes only. Please refer to product description.
201 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $21.520 |
5+ | $20.750 |
10+ | $19.560 |
25+ | $18.790 |
50+ | $17.580 |
100+ | $17.040 |
250+ | $16.160 |
Price for:Each
Minimum: 1
Multiple: 1
$21.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No031-4803
Newark Part No.38F757
Also Known As31-4803
Convert From Coax TypeBNC
Convert From GenderJack
Convert To Coax TypeBNC
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead
Product Overview
The 31-4803 is a BNC Jack to BNC Jack isolated Straight Adapter with silver-plated beryllium copper contacts. Body made up of brass with nickel-plated finish and PPO insulator. This adapter is commonly used in applications requiring 2 dissimilar RF interfaces to be connected.
- Bulkhead mounting
- 50Ω Impedance
- 4GHz Maximum frequency
- -65 to 165°C Temperature range
Applications
RF Communications
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability