Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $8.120 |
| 250+ | $7.990 |
Price for:Each
Minimum: 100
Multiple: 1
$812.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No31-5999-RFX
Newark Part No.95B8145
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG8X, Belden 7808A, LMR-240
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
The 31-5999-RFX is a crimp BNC Straight Plug for use with RG213, RG214, RG225, RG302, RG393, RG8, RG87, RG8A, RG9, RG9A and RG9B RF coaxial cables. It has nickel-plated brass body with gold-plated brass contacts and a natural Delrin insulator.
- Standard polarity
- Bayonet coupling mechanism
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG8X, Belden 7808A, LMR-240
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate