Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 25+ | $32.300 |
| 50+ | $31.050 |
| 100+ | $29.870 |
| 250+ | $28.360 |
Price for:Each
Minimum: 25
Multiple: 1
$807.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No336203-12-0300
Newark Part No.57T9507
Technical Datasheet
Connector Type AAMC Right Angle Plug
Connector to Connector90° AMC Plug to TNC Bulkhead Jack
Coaxial Cable Type1.13mm
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Cable Length - Imperial1ft
Cable Length - Metric305mm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Connector Type A
AMC Right Angle Plug
Coaxial Cable Type
1.13mm
Impedance
50ohm
Cable Length - Metric
305mm
Product Range
-
Connector to Connector
90° AMC Plug to TNC Bulkhead Jack
Connector Type B
TNC Bulkhead Jack
Cable Length - Imperial
1ft
Jacket Color
Black
SVHC
Lead
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate