Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 25+ | $40.570 |
Price for:Each
Minimum: 25
Multiple: 1
$1,014.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No336209-13-0250
Newark Part No.61T6224
Technical Datasheet
Connector to Connector90° AMC Plug to TNC Bulkhead Jack
Connector Type AAMC Right Angle Plug
Coaxial Cable Type1.32mm
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
The 336209-13-0250 is a 0.25m RF Coaxial Cable Assembly with AMC right angle plug to TNC bulkhead jack connection. This assembly performs up to 6GHz and offers 50Ω impedance.
- Snap-on interface
- IP67 Protection
Technical Specifications
Connector to Connector
90° AMC Plug to TNC Bulkhead Jack
Coaxial Cable Type
1.32mm
Impedance
50ohm
Cable Length - Metric
250mm
Product Range
-
Connector Type A
AMC Right Angle Plug
Connector Type B
TNC Bulkhead Jack
Cable Length - Imperial
9.84"
Jacket Color
Black
SVHC
Lead
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate