Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price | 
|---|---|
| 25+ | $37.590 | 
Price for:Each
Minimum: 25
Multiple: 1
$939.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No336212-12-0250
Newark Part No.57T9524
Technical Datasheet
Connector Type AAMC Right Angle Plug
Connector to Connector90° AMC Plug to TNC RP Bulkhead Jack
Coaxial Cable Type1.13mm
Connector Type BTNC RP Bulkhead Jack
Impedance50ohm
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Connector Type A
AMC Right Angle Plug
Coaxial Cable Type
1.13mm
Impedance
50ohm
Cable Length - Metric
250mm
Product Range
-
Connector to Connector
90° AMC Plug to TNC RP Bulkhead Jack
Connector Type B
TNC RP Bulkhead Jack
Cable Length - Imperial
9.84"
Jacket Color
Black
SVHC
Lead
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate