Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 25+ | $32.790 |
| 50+ | $32.080 |
| 100+ | $30.670 |
| 250+ | $29.430 |
Price for:Each
Minimum: 25
Multiple: 1
$819.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No336306-12-0050
Newark Part No.57T9532
Technical Datasheet
Connector to Connector90° AMC Plug to SMA RP Bulkhead Jack
Connector Type AAMC Right Angle Plug
Coaxial Cable Type1.13mm
Connector Type BSMA RP Bulkhead Jack
Impedance50ohm
Cable Length - Imperial1.97"
Cable Length - Metric50mm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
90° AMC Plug to SMA RP Bulkhead Jack
Coaxial Cable Type
1.13mm
Impedance
50ohm
Cable Length - Metric
50mm
Product Range
-
Connector Type A
AMC Right Angle Plug
Connector Type B
SMA RP Bulkhead Jack
Cable Length - Imperial
1.97"
Jacket Color
Black
SVHC
Lead
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate