Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price | 
|---|---|
| 100+ | $9.210 | 
| 250+ | $8.530 | 
Price for:Each
Minimum: 100
Multiple: 1
$921.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No336314-12-0250
Newark Part No.59Y6393
Technical Datasheet
Connector to Connector90° AMC Plug to SMA RP Bulkhead Jack
Connector Type ASMA RP Bulkhead Jack
Connector Type BAMC Right Angle Plug
Coaxial Cable Type1.13mm
Impedance50ohm
Cable Length - Imperial9.9"
Cable Length - Metric250mm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
90° AMC Plug to SMA RP Bulkhead Jack
Connector Type B
AMC Right Angle Plug
Impedance
50ohm
Cable Length - Metric
250mm
Product Range
-
Connector Type A
SMA RP Bulkhead Jack
Coaxial Cable Type
1.13mm
Cable Length - Imperial
9.9"
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate