Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | 
|---|---|
| 1+ | $1.660 | 
| 5+ | $1.660 | 
| 10+ | $1.660 | 
| 25+ | $1.660 | 
| 50+ | $1.660 | 
| 100+ | $1.660 | 
| 250+ | $1.660 | 
Price for:Each
Minimum: 1
Multiple: 1
$1.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No336314-14-0150
Newark Part No.59Y6403
Technical Datasheet
Connector Type ASMA RP Bulkhead Jack
Connector to Connector90° AMC Plug to SMA RP Bulkhead Jack
Coaxial Cable Type1.37mm
Connector Type BAMC Right Angle Plug
Impedance50ohm
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector Type A
SMA RP Bulkhead Jack
Coaxial Cable Type
1.37mm
Impedance
50ohm
Cable Length - Metric
150mm
Product Range
-
Connector to Connector
90° AMC Plug to SMA RP Bulkhead Jack
Connector Type B
AMC Right Angle Plug
Cable Length - Imperial
5.9"
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability