Need more?
Quantity | Price |
---|---|
1+ | $14.830 |
5+ | $14.530 |
10+ | $13.750 |
25+ | $12.720 |
50+ | $12.420 |
100+ | $11.220 |
250+ | $10.610 |
Product Information
Product Overview
The 36875 is a RF Connector, BNC series, BNC straight crimp plug with gold-plated brass contact. Body made up of brass with nickel-plated finish and PTFE insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 50ohm BNC connector is miniature and lightweight units. Designed to accommodate a large variety of RG and industry standard cables. This RF connector is designed for RG-142, RG-223, RG-400 and RG-55 cable.
- Standard polarity
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Technical Specifications
BNC Coaxial
Crimp
RG55, RG142, RG223, RG400
Gold Plated Contacts
Cable Mount
Lead
Straight Plug
50ohm
Brass
4GHz
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate