Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
25+ | $178.470 |
50+ | $170.360 |
100+ | $162.450 |
Price for:Each
Minimum: 25
Multiple: 1
$4,461.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No53150
Newark Part No.73K1470
Connector TypeTriaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG58, RG58A, RG58C, RG141, RG303
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max300MHz
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
Triaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG58, RG58A, RG58C, RG141, RG303
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (08-Jul-2021)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
300MHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate