Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Quantity | Price |
---|---|
1+ | $8.670 |
5+ | $8.480 |
10+ | $7.870 |
25+ | $7.570 |
50+ | $7.220 |
100+ | $6.310 |
250+ | $6.140 |
Price for:Each
Minimum: 1
Multiple: 1
$8.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No779829-58-0.6
Newark Part No.23M9404
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Coaxial Cable TypeRG58C
Impedance50ohm
Cable Length - Imperial23.6"
Cable Length - Metric600mm
Jacket ColorBlack
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The 779829-58-0.6 is a 600mm RF Coaxial Cable Assembly with BNC plug at both ends. Black jacket.
- RG-58C/U Cable type
Applications
Imaging, Video & Vision
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Connector Type B
BNC Straight Plug
Impedance
50ohm
Cable Length - Metric
600mm
Product Range
-
Connector Type A
BNC Straight Plug
Coaxial Cable Type
RG58C
Cable Length - Imperial
23.6"
Jacket Color
Black
SVHC
Lead (08-Jul-2021)
Technical Docs (2)
Alternatives for 779829-58-0.6
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate