Need more?
Quantity | Price |
---|---|
1+ | $29.270 |
5+ | $28.180 |
10+ | $26.440 |
25+ | $25.340 |
50+ | $23.740 |
100+ | $22.960 |
250+ | $21.700 |
Product Information
Product Overview
The 82-202 (UG-21D/U) is a N-type straight Clamp Plug with silver-plated brass contacts, nickel-plated brass body and a PTFE insulator. N-type connector is designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11GHz. N-type connector feature threaded coupling mechanisms and is fully interchangeable with N-type connector made to the MIL-C-39012 specification. This connector is used in all systems where excellent RF and mechanical performance is critical. This RF connector is designed for RG-213, RG-214, RG-225, RG-302, RG-393, RG-8, RG-87, RG-8A, RG-9, RG-9A and RG-9B cable.
- Threaded coupling mechanism
- Standard polarity
- Standard thread direction
- 1500V Peak voltage rating
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
Applications
RF Communications, Communications & Networking, Sensing & Instrumentation, Wireless
Technical Specifications
N Type
Solder
RG8, RG9, RG144, RG165, RG213, RG214, RG216, RG225
Gold Plated Contacts
Cable Mount
No SVHC (08-Jul-2021)
Straight Plug
50ohm
Brass
11GHz
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate