Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No082-213
Newark Part No.60K7160
Product RangeN, 082 Series
Also Known AsUG-27C/U, 82-213
26 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $47.050 |
5+ | $47.050 |
10+ | $47.050 |
25+ | $47.050 |
50+ | $47.050 |
100+ | $47.050 |
Price for:Each
Minimum: 1
Multiple: 1
$47.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No082-213
Newark Part No.60K7160
Product RangeN, 082 Series
Also Known AsUG-27C/U, 82-213
Convert From Coax TypeN
Convert From GenderPlug
Convert To Coax TypeN
Convert To GenderJack
Adapter Body StyleRight Angle Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product RangeN, 082 Series
SVHCLead
Product Overview
The 82-213 (UG-27C/U) is a N-type jack to N-type plug Right Angle Adapter with silver-plated beryllium copper contact. The UG-27C/U adapter is made of brass with nickel plated finish and comes with a PTFE insulator.
- 50Ω Impedance
- 500 mating cycles Durability
- -65 to 165°C Temperature range
Applications
RF Communications, Defence, Military & Aerospace, 5G Wireless
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
N
Adapter Body Style
Right Angle Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
N, 082 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability