Print Page
Image is for illustrative purposes only. Please refer to product description.
162 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $58.850 |
5+ | $55.730 |
10+ | $52.610 |
25+ | $49.900 |
50+ | $49.100 |
100+ | $47.680 |
250+ | $46.050 |
Price for:Each
Minimum: 1
Multiple: 1
$58.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No082-98
Newark Part No.59K0533
Also Known AsUG-27B/U, 82-98
Convert From Coax TypeN
Convert From GenderJack
Convert To Coax TypeN
Convert To GenderPlug
Adapter Body StyleRight Angle Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead
Product Overview
The 82-98 (UG-27B/U) is a N-type Jack to N-type Plug Right Angle Adapter with silver-plated beryllium copper contacts. The UG-27B/U adapter is made of brass with nickel plated finish and comes with a PTFE insulator.
- 50Ω Impedance
- -65 to 165°C Temperature range
Applications
RF Communications, Defence, Military & Aerospace
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
N
Adapter Body Style
Right Angle Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability