Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No083-798
Newark Part No.59K0537
Also Known AsSO-239A
Technical Datasheet
87 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $18.980 |
5+ | $17.360 |
10+ | $15.740 |
25+ | $14.460 |
50+ | $14.440 |
Price for:Each
Minimum: 1
Multiple: 1
$18.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No083-798
Newark Part No.59K0537
Also Known AsSO-239A
Technical Datasheet
Connector TypeUHF Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationSolder
Impedance-
Coaxial Cable Types-
Contact MaterialBeryllium Copper
Contact PlatingSilver Plated Contacts
Frequency Max300MHz
Connector MountingPanel Mount
Product Range-
SVHCLead
Product Overview
The 83-798 (SO-239A) is a RF Connector, UHF series, UHF straight Jack with silver-plated brass contacts and solder contact termination. Body made up of zinc die-cast with nickel-plated finish and PTFE insulator. The UHF coaxial connector is general purpose units developed for use in low frequency system of 300MHz. UHF connector is popularly used because of its ease of assembly. The UHF solderable screw-on termination feature requires no specialized crimping tools.
- Large-size threaded coupling is a rugged design
- 4-hole Flange mount
- Standard polarity
- Standard thread direction
- 500V Peak voltage rating
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Communications & Networking, Defence, Military & Aerospace
Technical Specifications
Connector Type
UHF Coaxial
Coaxial Termination
Solder
Coaxial Cable Types
-
Contact Plating
Silver Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead
Connector Body Style
Straight Flanged Jack
Impedance
-
Contact Material
Beryllium Copper
Frequency Max
300MHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability