Need more?
Quantity | Price |
---|---|
1+ | $13.850 |
5+ | $13.520 |
10+ | $12.660 |
25+ | $11.550 |
50+ | $11.220 |
100+ | $9.910 |
250+ | $9.240 |
Product Information
Product Overview
The 83-822 (PL-259) is a RF Connector, UHF series, UHF straight solder Plug with silver-plated brass contacts and solder contact termination. Body made up of brass with nickel-plated finish and PTFE insulator. The UHF coaxial connector is general purpose units developed for use in low frequency system of 300MHz. UHF connector is popularly used because of its ease of assembly. The UHF solderable screw-on termination feature requires no specialized crimping tools. This RF connector is designed for RG-213, RG-214, RG-225, RG-302, RG-393, RG-8 and RG-87 cable.
- Large-size threaded coupling is a rugged design
- Standard polarity
- Standard thread direction
- 500V Peak voltage rating
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Communications & Networking, Defence, Military & Aerospace
Technical Specifications
UHF Coaxial
Solder
RG8, RG9, RG11, RG13, RG63, RG87A, RG149, RG213, RG214, RG216, RG225
Silver Plated Contacts
Cable Mount
Lead
Straight Plug
-
Brass
300MHz
-
Technical Docs (2)
Alternatives for 83-822 (PL-259)
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate