Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.760 |
| 5+ | $12.870 |
| 10+ | $11.970 |
| 25+ | $11.340 |
| 50+ | $10.890 |
| 100+ | $10.450 |
| 250+ | $9.040 |
Product Information
Product Overview
The 901-143-6RFX is a RF Connector, SMA series, SMA right angle PCB Jack with gold-plated beryllium copper contacts and solder contact termination. Body made up of brass with gold-plated finish and PTFE insulator. Using a threaded interface, SMA 50ohm connector is semi-precision units that provide excellent electrical performance and outstanding mechanical durability. SMA connector offers high performance in a compact design. SMA interconnects offer a precise and simple means of phase adjustment for microwave devices. Designed to accordance with MIL-C-39012 and CECC 22110/111, SMA connectors can be mated with all connectors that meet these specification mating diameters regardless of manufacturer.
- Lightweight, compact and vibration-proof design
- Threaded coupling mechanism
- Standard polarity
- Standard thread direction
- 5000MΩ Insulation resistance
- 100 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Communications & Networking, Sensing & Instrumentation, Computers & Computer Peripherals, Test & Measurement, 5G Wireless
Technical Specifications
SMA Coaxial
Solder
-
Gold Plated Contacts
PCB Mount
Lead
Right Angle Jack
50ohm
Beryllium Copper
18GHz
901 Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate