Print Page
Image is for illustrative purposes only. Please refer to product description.
2,003 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.507 |
| 10+ | $0.444 |
| 25+ | $0.404 |
| 50+ | $0.395 |
| 100+ | $0.387 |
| 250+ | $0.360 |
| 500+ | $0.357 |
| 1000+ | $0.355 |
Price for:Each
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No902-9235
Newark Part No.23AH3940
Connector TypeMicrominiature Coaxial Switch
Connector Body StyleStraight Jack
Coaxial TerminationSurface Mount Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialSteel
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingPCB Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
Microminiature Coaxial Switch
Coaxial Termination
Surface Mount Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Steel
Frequency Max
11GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability