Print Page
Image is for illustrative purposes only. Please refer to product description.
684 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.520 |
| 5+ | $5.410 |
| 10+ | $5.310 |
| 25+ | $5.070 |
| 50+ | $4.930 |
| 100+ | $4.790 |
| 250+ | $4.700 |
Price for:Each
Minimum: 1
Multiple: 1
$5.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No903-499J-51P2
Newark Part No.66F9590
Technical Datasheet
Connector TypeSMB Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPCB Mount
Product Range-
SVHCLead
Product Overview
The 903-499J-51P2 is a SMB straight PCB Jack with gold-plated brass contacts, gold-plated zinc die-cast body and a PTFE natural insulator. The SMB interface features a snap-on coupling mechanism and is available in 50Ω configuration. SMB connector conforms to the requirements of MIL-C-39012 and the interface is in compliance with MIL-STD-348. SMB connector offer broadband performance with low reflection DC to 4GHz.
- 1000V RMS Minimum dielectric withstanding voltage
- 500 Cycles minimum durability
Applications
Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation
Technical Specifications
Connector Type
SMB Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
4GHz
Product Range
-
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate