New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Connectors
                                                                                                  3. RF / Coaxial Connectors & Accessories
                                                                                                  4. RF Connectors
                                                                                                  Print Page

                                                                                                  908-22106.

                                                                                                  RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Through Hole Vertical, 50 ohm

                                                                                                  AMPHENOL RF
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMPHENOL RF 908-22106.
                                                                                                  ManufacturerAMPHENOL RF
                                                                                                  Manufacturer Part No908-22106.
                                                                                                  Newark Part No.29AC1826
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  198 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days
                                                                                                  Need more?
                                                                                                  QuantityPrice
                                                                                                  1+$26.300
                                                                                                  5+$24.730
                                                                                                  10+$23.160
                                                                                                  25+$21.530
                                                                                                  50+$20.400
                                                                                                  100+$19.820
                                                                                                  250+$19.500
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $26.30
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  AMPHENOL RF
                                                                                                  ManufacturerAMPHENOL RF
                                                                                                  Manufacturer Part No908-22106.
                                                                                                  Newark Part No.29AC1826
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Connector TypeMMCX Coaxial
                                                                                                  Connector Body StyleStraight Jack
                                                                                                  Coaxial TerminationThrough Hole Vertical
                                                                                                  Impedance50ohm
                                                                                                  Coaxial Cable Type-
                                                                                                  Contact MaterialBeryllium Copper
                                                                                                  Frequency Max6GHz
                                                                                                  Connector MountingPCB Mount
                                                                                                  Product Range-
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The 908-22106 is a through-hole PCB MMCX Straight Jack made of gold-plated brass body with gold-plated beryllium copper contacts and a PTFE insulator.

                                                                                                  • Standard polarity
                                                                                                  • Push-on coupling mechanism
                                                                                                  • 500 Mating cycles
                                                                                                  • -65 to 165°C Temperature range

                                                                                                  Applications

                                                                                                  RF Communications, Industrial

                                                                                                  Technical Specifications

                                                                                                  Connector Type

                                                                                                  MMCX Coaxial

                                                                                                  Coaxial Termination

                                                                                                  Through Hole Vertical

                                                                                                  Coaxial Cable Type

                                                                                                  -

                                                                                                  Frequency Max

                                                                                                  6GHz

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Connector Body Style

                                                                                                  Straight Jack

                                                                                                  Impedance

                                                                                                  50ohm

                                                                                                  Contact Material

                                                                                                  Beryllium Copper

                                                                                                  Connector Mounting

                                                                                                  PCB Mount

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (3)

                                                                                                  3D Product Image EN

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.