Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price | 
|---|---|
| 100+ | $7.340 | 
| 250+ | $6.890 | 
Price for:Each
Minimum: 100
Multiple: 1
$734.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoA-1PA-178-150N2
Newark Part No.84X8759
Technical Datasheet
Connector Type AAMC Right Angle Plug
Connector to Connector90° AMC Plug to 90° AMC Plug
Connector Type BAMC Right Angle Plug
Coaxial Cable TypeRG178
Impedance50ohm
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Connector Type A
AMC Right Angle Plug
Connector Type B
AMC Right Angle Plug
Impedance
50ohm
Cable Length - Metric
152mm
Product Range
-
Connector to Connector
90° AMC Plug to 90° AMC Plug
Coaxial Cable Type
RG178
Cable Length - Imperial
6"
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate