Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $14.190 | 
| 5+ | $13.280 | 
| 10+ | $12.350 | 
| 25+ | $11.700 | 
| 50+ | $11.230 | 
| 100+ | $10.790 | 
| 250+ | $10.130 | 
Price for:Each
Minimum: 1
Multiple: 1
$14.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoA-1PA-178-500N2
Newark Part No.84X8763
Technical Datasheet
Connector Type AAMC Right Angle Plug
Connector to Connector90° AMC Plug to 90° AMC Plug
Coaxial Cable TypeRG178
Connector Type BAMC Right Angle Plug
Impedance50ohm
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
The A-1PA-178-500N2 is a 500mm RG-178 RF Coaxial Cable Assembly with AMC right angle plug to AMC right angle plug connection. This assembly performs up to 3GHz and offers 50Ω impedance.
Applications
RF Communications
Technical Specifications
Connector Type A
AMC Right Angle Plug
Coaxial Cable Type
RG178
Impedance
50ohm
Cable Length - Metric
500mm
Product Range
-
Connector to Connector
90° AMC Plug to 90° AMC Plug
Connector Type B
AMC Right Angle Plug
Cable Length - Imperial
19.7"
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability