Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part NoA-1PL-081-500B2
Newark Part No.71AC0165
Product RangeAMC Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.830 |
| 5+ | $7.510 |
| 10+ | $7.200 |
| 25+ | $6.760 |
| 50+ | $6.230 |
| 100+ | $5.400 |
| 250+ | $5.320 |
Price for:Each
Minimum: 1
Multiple: 1
$7.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoA-1PL-081-500B2
Newark Part No.71AC0165
Product RangeAMC Series
Technical Datasheet
Cable Length - Imperial19.7"
Connector to Connector90° AMC Plug to 90° AMC Plug
Cable Length - Metric500mm
Coaxial Cable Type0.81mm
Connector Type AAMC Right Angle Plug
Connector Type BAMC Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeAMC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
19.7"
Cable Length - Metric
500mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
AMC Series
Connector to Connector
90° AMC Plug to 90° AMC Plug
Coaxial Cable Type
0.81mm
Connector Type B
AMC Right Angle Plug
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate