Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $56.860 |
5+ | $53.920 |
10+ | $50.970 |
25+ | $49.610 |
50+ | $47.670 |
100+ | $44.020 |
250+ | $41.460 |
Price for:Each
Minimum: 1
Multiple: 1
$56.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoAD-TNCJTNCJ-EE
Newark Part No.52AK7773
Convert From Coax TypeTNC
Convert From GenderJack
Convert To Coax TypeTNC
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead
Product Overview
AD-TNCJTNCJ-EE is a TNC jack to TNC jack adapter. It is exposed to concentrated salt spray and tested for the corrosion of the base material for a full 720 hours to ensure reliable performance. Typical applications are marine GPS, remote base station, environmental measurement equipment, search and rescue communication.
- IP67 extreme exposure, validated 720 hours of salt spray endurance
- Waterproof IP67 sealed interfaces, superior RF performance
- Environmentally friendly, chromium-free
- In-series adapter, tin/nickel EE body finish
- Material is brass body, beryllium copper contact, gold contact finish, PTFE insulator
- 18GHz maximum frequency
- Straight orientation
- Temperature rating is 65°C to 165°C
- 50 ohm impedance
- Bulkhead panel mounting
Technical Specifications
Convert From Coax Type
TNC
Convert To Coax Type
TNC
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability