Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part NoST0412-20-001-A
Newark Part No.85AK5564
Technical Datasheet
150 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.210 |
5+ | $3.210 |
10+ | $3.210 |
25+ | $3.210 |
50+ | $3.210 |
100+ | $3.210 |
250+ | $3.210 |
Price for:Each
Minimum: 1
Multiple: 1
$3.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoST0412-20-001-A
Newark Part No.85AK5564
Technical Datasheet
Antenna TypeFPC / 4G LTE / 5G / CDMA2000 / GSM / IoT / ISM / LTE-M / NB-IoT / PCS / UMTS / W-CDMA / WWAN
Frequency Min3.3GHz
Frequency Max4.2GHz
Antenna MountingAdhesive / MHF1 Connector
Gain2.7dBi
Input Power1W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCLead
Technical Specifications
Antenna Type
FPC / 4G LTE / 5G / CDMA2000 / GSM / IoT / ISM / LTE-M / NB-IoT / PCS / UMTS / W-CDMA / WWAN
Frequency Max
4.2GHz
Gain
2.7dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
3.3GHz
Antenna Mounting
Adhesive / MHF1 Connector
Input Power
1W
Antenna Polarization
Linear
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate