Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part NoST0628-30-001-A
Newark Part No.86AK9336
Technical Datasheet
197 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.080 |
| 5+ | $4.080 |
| 10+ | $4.080 |
| 25+ | $4.080 |
| 50+ | $4.080 |
| 100+ | $4.080 |
| 250+ | $4.080 |
Price for:Each
Minimum: 1
Multiple: 1
$4.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoST0628-30-001-A
Newark Part No.86AK9336
Technical Datasheet
Antenna TypeLoRa / IoT / LPWAN / Sigfox / RFID
Frequency Min868MHz
Frequency Max915MHz
Antenna MountingSMA Connector
Gain2.4dBi
Input Power1W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCLead
Technical Specifications
Antenna Type
LoRa / IoT / LPWAN / Sigfox / RFID
Frequency Max
915MHz
Gain
2.4dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
868MHz
Antenna Mounting
SMA Connector
Input Power
1W
Antenna Polarization
Linear
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability