Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part NoST1226-20-501-A
Newark Part No.85AK5584
Technical Datasheet
45 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.990 |
10+ | $4.740 |
25+ | $4.430 |
50+ | $4.270 |
100+ | $4.090 |
250+ | $3.930 |
500+ | $3.680 |
1000+ | $3.360 |
Price for:Each
Minimum: 1
Multiple: 1
$5.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoST1226-20-501-A
Newark Part No.85AK5584
Technical Datasheet
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingRP SMA Connector
Gain1.5dBi
VSWR-
Input Power1W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCLead
Technical Specifications
Antenna Type
IoT / ISM / WiFi / Wi-Fi 2 / Wi-Fi 3 / Wi-Fi 4 / WWAN / Zigbee
Frequency Max
2.5GHz
Gain
1.5dBi
Input Power
1W
Antenna Polarization
Linear
SVHC
Lead
Frequency Min
2.4GHz
Antenna Mounting
RP SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability