Print Page
Image is for illustrative purposes only. Please refer to product description.
134 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.580 |
10+ | $4.300 |
25+ | $3.870 |
50+ | $3.700 |
100+ | $3.520 |
250+ | $3.080 |
500+ | $2.990 |
1000+ | $2.550 |
Price for:Each
Minimum: 1
Multiple: 1
$4.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoTMN0112U1-3G-05
Newark Part No.34M8822
Technical Datasheet
RF Terminator Type90° PCB Terminator
Coaxial Cable TypesRG174, RG188A, RG316
Frequency Max-
Impedance50ohm
Product Range-
SVHCTo Be Advised
Technical Specifications
RF Terminator Type
90° PCB Terminator
Frequency Max
-
Product Range
-
Coaxial Cable Types
RG174, RG188A, RG316
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate