Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoEC4-20-SO2
Newark Part No.50AH3039
Product Range4 Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $130.240 |
| 5+ | $118.320 |
| 10+ | $112.770 |
| 25+ | $109.590 |
| 50+ | $104.830 |
| 100+ | $101.650 |
Price for:Each
Minimum: 1
Multiple: 1
$130.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoEC4-20-SO2
Newark Part No.50AH3039
Product Range4 Series
Technical Datasheet
Gas TypeSulphur Dioxide
Particle Count Max20ppm
Accuracy500ppb
Sampling MethodElectrochemical Sensing
Product Range4 Series
SVHCTo Be Advised
Product Overview
EC4-20-SO2 is a 0-20ppm sulfur di-oxide electrochemical sensor. This electrochemical sensor works on a different principle from the pellistor and IR devices. With Electrochemical sensors the target gas undergoes a chemical reaction, producing a current that is directly proportional to the concentration of gas present. The sensors us very little power and show good response to various gas concentrations over a wide range of ambient conditions.
- Industry standard footprint and connections
- Temperature range of –20 to +50°C
Technical Specifications
Gas Type
Sulphur Dioxide
Accuracy
500ppb
Product Range
4 Series
Particle Count Max
20ppm
Sampling Method
Electrochemical Sensing
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate