Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoEC4-2000-SO2
Newark Part No.50AH3042
Product RangeSGX-4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $130.230 |
| 5+ | $118.320 |
| 10+ | $112.760 |
| 25+ | $109.590 |
| 50+ | $104.820 |
| 100+ | $101.640 |
Price for:Each
Minimum: 1
Multiple: 1
$130.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoEC4-2000-SO2
Newark Part No.50AH3042
Product RangeSGX-4 Series
Technical Datasheet
Gas TypeSulphur Dioxide
Particle Count Max2000ppm
Accuracy2ppm
Sampling MethodElectrochemical Sensing
Product RangeSGX-4 Series
SVHCTo Be Advised
Product Overview
EC4-2000-SO2 is a 0-2000ppm sulfur dioxide electrochemical sensor. This electrochemical sensor works on a different principle from the pellistor and IR devices. With Electrochemical sensors the target gas undergoes a chemical reaction, producing a current that is directly proportional to the concentration of gas present. The sensors us very little power and show good response to various gas concentrations over a wide range of ambient conditions.
- Industry standard footprint and connections
- Temperature range of –20 to +50°C
Technical Specifications
Gas Type
Sulphur Dioxide
Accuracy
2ppm
Product Range
SGX-4 Series
Particle Count Max
2000ppm
Sampling Method
Electrochemical Sensing
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate