Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoINIR2-CD100
Newark Part No.32AK8576
Product RangeINIR Series
Your Part Number
Technical Datasheet
32 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $255.890 |
| 5+ | $235.900 |
| 10+ | $226.570 |
| 25+ | $221.240 |
| 50+ | $213.230 |
| 100+ | $207.910 |
Price for:Each
Minimum: 1
Multiple: 1
$255.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoINIR2-CD100
Newark Part No.32AK8576
Product RangeINIR Series
Technical Datasheet
Gas TypeCarbon Dioxide
Particle Count Max100ppm
Accuracy-
Sampling MethodIntegrated Infrared (INIR)
Product RangeINIR Series
SVHCTo Be Advised
Technical Specifications
Gas Type
Carbon Dioxide
Accuracy
-
Product Range
INIR Series
Particle Count Max
100ppm
Sampling Method
Integrated Infrared (INIR)
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate