Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoPS1-NH3-100-MOD
Newark Part No.69AK5731
Product RangePS1 Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $295.810 |
| 5+ | $277.420 |
| 10+ | $266.690 |
| 25+ | $260.560 |
| 50+ | $248.300 |
Price for:Each
Minimum: 1
Multiple: 1
$295.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoPS1-NH3-100-MOD
Newark Part No.69AK5731
Product RangePS1 Series
Technical Datasheet
Gas TypeAmmonia
Particle Count Max100ppm
Accuracy± 5%
Sampling MethodSolid Polymer Electrolyte
Product RangePS1 Series
SVHCTo Be Advised
Technical Specifications
Gas Type
Ammonia
Accuracy
± 5%
Product Range
PS1 Series
Particle Count Max
100ppm
Sampling Method
Solid Polymer Electrolyte
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate