Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoPS1-NH3-100
Newark Part No.69AK5730
Product RangePS1 Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $137.490 |
| 5+ | $127.080 |
| 10+ | $122.210 |
| 25+ | $119.430 |
| 50+ | $115.270 |
| 100+ | $112.490 |
Price for:Each
Minimum: 1
Multiple: 1
$137.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoPS1-NH3-100
Newark Part No.69AK5730
Product RangePS1 Series
Technical Datasheet
Gas TypeAmmonia
Particle Count Max100ppm
Accuracy500ppb
Sampling MethodSolid Polymer Electrolyte
Product RangePS1 Series
SVHCTo Be Advised
Technical Specifications
Gas Type
Ammonia
Accuracy
500ppb
Product Range
PS1 Series
Particle Count Max
100ppm
Sampling Method
Solid Polymer Electrolyte
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate