Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoPS1-O2-25
Newark Part No.34AK3346
Product RangePS1 Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $53.580 |
5+ | $53.580 |
10+ | $53.580 |
25+ | $53.580 |
50+ | $53.580 |
100+ | $53.580 |
Price for:Each
Minimum: 1
Multiple: 1
$53.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoPS1-O2-25
Newark Part No.34AK3346
Product RangePS1 Series
Technical Datasheet
Gas TypeOxygen
Particle Count Max-
Accuracy-
Sampling Method-
Product RangePS1 Series
SVHCTo Be Advised
Technical Specifications
Gas Type
Oxygen
Accuracy
-
Product Range
PS1 Series
Particle Count Max
-
Sampling Method
-
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate