Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoPS4-NH3-100
Newark Part No.69AK5735
Product RangePS4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $209.140 |
5+ | $192.100 |
10+ | $184.140 |
25+ | $179.590 |
50+ | $172.770 |
100+ | $168.230 |
Price for:Each
Minimum: 1
Multiple: 1
$209.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoPS4-NH3-100
Newark Part No.69AK5735
Product RangePS4 Series
Technical Datasheet
Gas TypeAmmonia
Particle Count Max100ppm
Accuracy500ppb
Sampling MethodSolid Polymer Electrolyte
Product RangePS4 Series
SVHCTo Be Advised
Technical Specifications
Gas Type
Ammonia
Accuracy
500ppb
Product Range
PS4 Series
Particle Count Max
100ppm
Sampling Method
Solid Polymer Electrolyte
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate