Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoSGX-4O3-20
Newark Part No.69AK5747
Product Range4 Series
Technical Datasheet
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $111.590 |
5+ | $102.960 |
10+ | $94.330 |
25+ | $92.030 |
50+ | $88.590 |
100+ | $87.430 |
250+ | $86.290 |
Price for:Each
Minimum: 1
Multiple: 1
$111.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoSGX-4O3-20
Newark Part No.69AK5747
Product Range4 Series
Technical Datasheet
Gas TypeOzone
Particle Count Max20ppm
Accuracy100ppb
Sampling MethodElectrochemical Sensing
Product Range4 Series
SVHCTo Be Advised
Technical Specifications
Gas Type
Ozone
Accuracy
100ppb
Product Range
4 Series
Particle Count Max
20ppm
Sampling Method
Electrochemical Sensing
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate